The M2012TXW13-FA is a SPDT small rocker switch with a maximum current rating of 6 amps at 125 volts AC. It features a bracket mount/through hole termination style and a mechanical life of 50,000 cycles. The switch has a maximum operating temperature range of -30 to 85 degrees Celsius and an electrical life of 25,000 cycles. It is designed for use in a variety of applications, including those requiring high current ratings and reliable operation in a range of temperatures.
NKK Switches M2012TXW13-FA technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.