
SPDT Rocker Switch with PC pin termination and vertical mounting. Features a concave polyamide actuator and silver contacts. Rated for 6A at 250VAC and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2012TXW25-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TXW25-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 9.27mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXW25-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
