
Illuminated SPDT rocker switch featuring PC pin termination and a right-angle orientation. Rated for 6A at 250VAC (125V AC) and 30VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Constructed with a polyamide concave actuator and silver contacts. Operating temperature range from -30°C to 85°C, with RoHS compliance.
Sign in to ask questions about the NKK Switches M2012TXW30-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TXW30-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 26.14mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXW30-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
