
Illuminated rocker switch featuring SPDT, On-On functionality and a latched mechanism. Rated for 6A at 30VDC, with a 125V AC rating. Constructed with silver contacts and a polyamide actuator, this through-hole, vertical mount component offers 25,000 electrical cycles and 50,000 mechanical cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2012TXW41-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2012TXW41-DA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 35.49mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TXW41-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
