This is a concave rocker switch with an on-on function, rated for 100mA and 28V. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C. It is packaged in bulk and is compliant with RoHS regulations.
NKK Switches M2012TZG23-JC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012TZG23-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.