
The M2013EA2W45 is a SPDT toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 25000 cycles of electrical life and has a voltage rating of 125V AC and 30V DC. The switch is available in a PC mount with bracket package type and is compliant with RoHS regulations. It is available in a non-illuminated and illuminated version and has a brass and chrome actuator material.
NKK Switches M2013EA2W45 technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013EA2W45 to view detailed technical specifications.
No datasheet is available for this part.