
SPDT toggle switch featuring a vertical, panel-mount design with solder lug termination. Offers a 3-position ON-OFF-ON function and a 6A at 250VAC / 30VDC rating. Includes a small, flat brass lever with chrome plating, measuring 11.4mm in length. Silver contacts ensure reliable performance with an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2013ES1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013ES1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
