
SPDT toggle switch featuring a locking lever actuator for secure positioning. Offers PC pin termination for easy board mounting, with a 0.1A current rating at 28VAC/28VDC. Constructed with gold-plated copper contacts for reliable performance and a brass, chrome-plated actuator. Designed for through-hole mounting with a bracket, this non-illuminated switch boasts an electrical life of 50,000 cycles.
NKK Switches M2013LL2G30 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 39.33mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013LL2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
