
SPDT toggle switch featuring a small bat lever actuator with a 6.86mm brass, chrome-plated body. This non-illuminated, right-angle, through-hole mounted component offers PC pin terminations with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, it provides an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2013S2A2G30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.49mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013S2A2G30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
