
SPDT toggle switch featuring a small bat lever actuator and PC pins for vertical, right-angle mounting. Offers a 0.1A current rating at 28VAC/28VDC, with gold-plated copper contacts for reliable conductivity. Designed for through-hole PC mounting with an integrated bracket, this non-illuminated switch boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
NKK Switches M2013S2A2G40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 34.88mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013S2A2G40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
