
This panel mount toggle switch features a brass and chrome actuator, silver contact plating, and a current rating of 6A. It is rated for 125V AC and has a maximum operating temperature of 85°C. The switch is waterproof and dust tight, meeting IP67 standards, and is compliant with RoHS regulations.
NKK Switches M2013SD3W01-CC technical specifications.
| Actuator Length | 13.1mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013SD3W01-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.