
This is a panel mount toggle switch with a SPDT configuration, rated for 30V DC and 125V AC. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 25000 cycles. The switch has a brass and chrome actuator with a length of 13.5mm and is available in a bulk packaging. It is compliant with RoHS regulations and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2013SS1W01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013SS1W01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
