
The M2013SS1W02 is a 10.5mm standard round toggle switch with a silver contact plating and a brass, chrome actuator. It has a current rating of 3A and a voltage rating of 125V AC. The switch operates within a temperature range of -30°C to 85°C and has a life expectancy of 25,000 cycles. It is available in a panel mount with threads and is compliant with RoHS regulations.
NKK Switches M2013SS1W02 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2013SS1W02 to view detailed technical specifications.
No datasheet is available for this part.