
SPDT illuminated rocker switch with On-Off-On function and solder lug termination. Features a concave black polyamide actuator, copper contacts with gold plating, and a 0.1A 28VAC/28VDC rating. Offers 50,000 electrical and mechanical cycles, operating between -30°C and 85°C. Designed for panel snap-in mounting with a vertical orientation.
Sign in to ask questions about the NKK Switches M2013TJG01-FA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TJG01-FA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TJG01-FA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
