
This concave rocker switch features a silver-plated contact and a maximum operating temperature of 85°C. It has a current rating of 6A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is available in a panel mount configuration and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches M2013TJW01-FA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TJW01-FA-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TJW01-FA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.