
Illuminated SPDT rocker switch featuring a small polyamide paddle actuator. Offers ON-OFF-ON functionality with PC pin termination and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with an electrical and mechanical life of 50,000 cycles. Panel mountable with flanges, this vertical orientation switch operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches M2013TNG03-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TNG03-EA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.27mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TNG03-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
