
SPDT Rocker Switch with ON OFF ON configuration and PC pin termination. Features a small rocker actuator, straight body orientation, and bracket mount/through-hole mounting. Rated for 0.1A at 28VAC/28VDC with a maximum power rating of 0.4VA. Offers an electrical and mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C. Dimensions include a product length of 16.3mm and a terminal pitch of 4.7mm.
Sign in to ask questions about the NKK Switches M2013TXG13-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TXG13-DC technical specifications.
| Actuator Style | Small Rocker |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 16.3 |
| Product Depth (mm) | 9.27 |
| Product Height (mm) | 24.1 |
| Body Length (mm) | 16.3 |
| Body Depth (mm) | 8 |
| Body Height (mm) | 15.3 |
| Actuator Length (mm) | 16.87 |
| Actuator Depth (mm) | 9.27 |
| Actuator Height (mm) | 8.8 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2013TXG13-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.