This 6A SPDT on-off-on rocker switch features a concave actuator and a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is rated for 125V AC and 30V DC, and is available in a bracket mount/through hole package.
NKK Switches M2013TXW13-FC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TXW13-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.