The M2013TXW25-EB is a paddle switch with a current rating of 6A and a DC rated voltage of 30V. It has an electrical life of 25000 cycles and a mechanical life of 50000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a bracket mount/through hole package. The M2013TXW25-EB is a non-illuminated switch with a throw configuration of SPDT and a termination of PC pin.
Sign in to ask questions about the NKK Switches M2013TXW25-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TXW25-EB technical specifications.
| Actuator Type | Paddle |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | M |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2013TXW25-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.