Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
Sign in to ask questions about the NKK Switches M2013TXW30-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2013TXW30-DA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2013TXW30-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.