SPDT toggle switch featuring a horizontal mounting orientation and solder lug terminals. This non-illuminated, panel-mount switch offers a 2-position, On-(on) function with a brass, chrome-plated paddle actuator. It boasts a 6A max current rating at 250VAC/30VDC and a silver contact material with silver plating, providing an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for reliable electromechanical switching applications.
Sign in to ask questions about the NKK Switches M2015ES1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2015ES1W01 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Lever |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015ES1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
