SPDT toggle switch featuring PC pins for PC mount applications. Rated for 6A at 250VAC and 30VDC, with a 125VAC rating also specified. Offers a 25,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The switch includes a small bat lever actuator made of brass with chrome plating, and silver contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2015S2A2W30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2015S2A2W30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 27.49mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015S2A2W30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.