The M2015S2A2W40 is a standard round toggle switch from NKK Switches with a current rating of 3A and a DC rated voltage of 30V. It can withstand an AC voltage of up to 125V and has an electrical life of 25000 cycles. The switch is available in a package quantity of 1 and is packaged in bulk. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a throw configuration of SPDT.
NKK Switches M2015S2A2W40 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015S2A2W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.