
SPDT toggle switch featuring PC pins for termination and a small bat lever actuator. Rated for 0.1A at 28VAC/28VDC, with gold-plated copper contacts and a 0.4VA rating. Offers a mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Includes a brass, chrome-plated actuator with a 10.5mm length, designed for vertical panel mounting with threads. RoHS compliant and lead-free.
Sign in to ask questions about the NKK Switches M2015SS1G03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2015SS1G03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2015SS1G03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.