
SPDT toggle switch with a 2-position, On-(on) function. Features a brass, chrome-plated standard round actuator with a 10.5mm length and solder lug terminals. Rated for 3A at 250V AC and 30V DC, with a contact current rating of 6A and silver contacts. Operates within a temperature range of -30°C to 85°C, offering 25,000 electrical cycles and UL94 V-0 flammability. Panel mountable with a bushing, this RoHS compliant switch is non-illuminated.
NKK Switches M2015SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
