
SPDT toggle switch featuring a small bat lever actuator with a 13.5mm brass, chrome-plated body. This panel-mount switch offers solder lug terminations and a 6A maximum current rating at 250VAC, with a 30VDC rating. It provides a 3A current rating at 125VAC and boasts an electrical life of 25,000 cycles or 25,000 hours. Operating within a -30°C to 85°C temperature range, this non-illuminated switch is RoHS compliant and designed for panel mounting with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2015SS1W01-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015SS1W01-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.