Illuminated rocker switch featuring SPDT (Single Pole Double Throw) functionality with a momentary ON (ON) switch function. This component offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating and 0.4VA DC rating. It boasts an electrical and mechanical life of 50,000 cycles, a blue polyamide actuator, and quick connect termination. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is designed for panel snap-in mounting.
NKK Switches M2015TJA02-FG-3A-CF technical specifications.
| Actuator Material | Polyamide |
| Package/Case | 125 |
| Color | Blue |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TJA02-FG-3A-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.