The M2015TJA02-GB-1A is a 30V DC rated rocker switch with a current rating of 3A and a maximum operating temperature of 85°C. It features a paddle actuator type and a panel mount design with a snap-in installation. The switch is rated for 50,000 electrical and mechanical cycles and is available in a bulk packaging. The device is RoHS compliant and has a voltage rating of 125V AC.
NKK Switches M2015TJA02-GB-1A technical specifications.
| Actuator Type | Paddle |
| Package/Case | 125 |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TJA02-GB-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.