This illuminated SPDT on-mom rocker switch features a gold-plated contact and is rated for 50000 cycles of electrical and mechanical life. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is designed for panel mount applications and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |