The M2015TNA03-EF is a SPDT rocker switch with a small paddle actuator style, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum power rating of 0.4 watts at 28 volts AC or DC and an electrical life of 50,000 cycles. The switch is available with PC pins and can be mounted through a panel. It operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |