
This 6A 30V SPDT on-momentary panel mount switch features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 50,000 cycles. The switch is lead-free and RoHS compliant, with a current rating of 6A and a voltage rating of 125V AC. It is available in a panel mount/through hole package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2015TNW03-DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2015TNW03-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TNW03-DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.