SPDT rocker switch featuring a small polyamide paddle actuator. Offers PC pin termination for through-hole mounting and a vertical orientation. Rated for 6A at 250VAC and 30VDC, with a contact material of silver. Provides a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches M2015TXW13-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2015TXW13-GA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 11.43mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TXW13-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.