The M2015TYA03-HG is a SPDT rocker switch with a large paddle actuator style, rated for 6A at 125VAC and 250VAC, with a maximum DC voltage rating of 30V. It has a power rating of 0.4W at 28VAC or 28VDC and an electrical life of 50,000 cycles. The switch is suitable for panel mount or through-hole mounting and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |