
SPDT toggle switch featuring PC pins for mounting and a large bat lever. Rated for 6A at 250VAC and 30VDC, with a 25,000 cycle electrical life. Non-illuminated, this switch offers a vertical mounting orientation and operates within a temperature range of -30°C to 85°C. Constructed with silver contacts and a brass, chrome-plated actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2018B2B1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018B2B1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
