This SPDT toggle switch has a current rating of 3A and a DC rated voltage of 30V. The contacts are made of silver and plated with silver. The switch is lead free and features solder termination. It is suitable for use in applications with AC voltages up to 250V.
NKK Switches M2018BB1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.