Switch Toggle (ON) OFF (ON) SPDT Large Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK Switches M2018BB1W03-RA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | M |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.