The M2018ES1A40 toggle switch from NKK Switches features a 11.4mm actuator length and a SPDT throw configuration. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch operates within a temperature range of -30°C to 85°C and has a high electrical life of 25000 cycles. It is available in a PC mount with bracket and threads package type and is suitable for panel and vertical mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |