
SPDT toggle switch featuring PC pins for PC mounting with bracket and threads. Offers a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating, with a 0.4VA power capacity. Non-illuminated with a small flat brass, chrome-plated lever. Gold-plated copper contacts ensure reliable performance with a mechanical and electrical life of 50,000 cycles. Designed for right-angle orientation and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2018ES1G30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 33.86mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018ES1G30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
