
The M2018ES1G40 is a PC mount toggle switch with a SPDT configuration, rated for 28V and operating between -30°C and 85°C. It features a brass and chrome actuator, gold contact plating, and is lead-free and RoHS compliant. The switch has a non-illuminated design and a panel mount with a bracket and threads.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |