
SPDT toggle switch featuring a small bat lever actuator with a 10.5mm brass, chrome-plated body. This non-illuminated, panel-mount component offers solder lug termination and a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Rated IP67, this switch is waterproof and dust-tight, with gold-plated copper contacts for enhanced conductivity.
NKK Switches M2018SD3G01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2018SD3G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
