
This 28V SPDT illuminated rocker switch features a concave actuator and gold contact plating. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and RoHS compliant, with a voltage rating of 28V AC and 28V DC. It is designed for panel mount applications and has a snap-in mount orientation.
NKK Switches M2018TJG01-FC-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Red |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJG01-FC-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
