
SPDT illuminated rocker switch featuring a momentary (on)-off-(on) function and a vertical orientation. This panel-mount switch utilizes solder lug terminals with gold-plated copper contacts, rated for 28V AC/DC and a current of 400mA. The polyamide paddle actuator is black, and the component offers a mechanical and electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is designed for snap-in panel mounting.
NKK Switches M2018TJG01-GA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 15.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJG01-GA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
