
This illuminated rocker switch features a paddle actuator, gold contact plating, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 50000 cycles. The switch is rated for 28V AC and 28V DC and is compliant with RoHS regulations. It is available in a panel mount configuration with a snap-in design.
NKK Switches M2018TJG01-GB technical specifications.
| Actuator Type | Paddle |
| Color | White |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJG01-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
