
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK Switches M2018TJG02-GF technical specifications.
| Actuator Type | Paddle |
| Color | Green |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJG02-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
