
This 28V SPDT illuminated rocker switch features a paddle actuator, gold contact plating, and a panel mount design. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. It is compliant with RoHS regulations and is available in a bulk packaging option.
NKK Switches M2018TJG03-GA technical specifications.
| Actuator Type | Paddle |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJG03-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
