
Illuminated SPDT rocker switch featuring a polyamide paddle actuator. This vertical mount switch offers solder lug termination and a 6A current rating at 250VAC. It boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The silver contacts ensure reliable performance within an operating temperature range of -30°C to 85°C.
NKK Switches M2018TJW01-GA-1A technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 15.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW01-GA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
