
The M2018TJW03-GB is a 30V DC rated, 125V AC rated, 3A current rated SPDT rocker switch with silver contact plating. It features a paddle actuator type with white color and illumination type. The switch is designed for panel mount and snap-in applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and available in bulk packaging.
NKK Switches M2018TJW03-GB technical specifications.
| Actuator Type | Paddle |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TJW03-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
