
This concave rocker switch features a 28V AC voltage rating and 100mA current rating. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C. It is available in a panel mount configuration with flanges and is compliant with RoHS regulations.
NKK Switches M2018TNG01-DC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNG01-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.