This SPDT small rocker switch features a maximum current rating of 0.1A at 28VAC or DC and a maximum power rating of 0.4W at the same voltage. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 operations. The switch is designed for panel mount applications and has a termination style of solder lug. It can operate within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches M2018TNG01-DE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |