
This rocker switch features a paddle actuator and silver contact plating, with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a panel mount configuration with flanges. It is compliant with RoHS regulations and is packaged in a tray.
Sign in to ask questions about the NKK Switches M2018TNW01-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2018TNW01-EA technical specifications.
| Actuator Type | Paddle |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2018TNW01-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
